
Number
Highlights & Details
Programmable laboratory network device GEN/H-20-38
- Synchronised
- 0 - 20 V DC / 0 - 38 A
- Power (details) 760 W
- Type (misc.): Rack installation
Technical specifications
- Product type
19" bench PSU (adjustable voltage)
- Technology
SMPSU
760 W
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 241 x 44 x 487 mm
- Connections
Output: Bus bars on the reverse side
- Type
Rack installation
- Output rating
760 W
- Output voltage (max.)
20 V DC
- Output voltage (min.)
0 V DC
- Output voltage 1
0 - 20 V DC
- Max. output current
38 A
- Output current (min.)
0 A
- Output current 1
0 - 38 A
- Input voltage
85 - 265 V AC
- Inputs
IEC C14-Socket
- Weight
4.5 kg
- Rack unit
1 U
- Features
programmable
- Type
Synchronised
- Width
241 mm
- Height
44 mm
- Depth
487 mm
- Type
GENH20-38/LN
- Output voltage
0 - 20 V DC
- Output current (details)
0 - 38 A
Documents & Downloads
Datasheet
Datasheet 510841 TDK-Lambda GENH20-38/LN 19" bench PSU (adjustable voltage) 0 - 20 0 - 38 A 760 W 1 x programmable
User & Safety Instructions
User & Safety Instructions 510841 TDK-Lambda GENH20-38/LN 19" bench PSU (adjustable voltage) 0 - 20 0 - 38 A 760 W 1 x programmable
Warranty Terms
Warranty Terms 510841 TDK-Lambda GENH20-38/LN 19" bench PSU (adjustable voltage) 0 - 20 0 - 38 A 760 W 1 x programmable
Description
Output voltages of up to 20 V and output currents of up to 38 A can be adjusted directly on the device or remotely via the built-in RS232/RS485 interface. All important functions can also be programmed via analogue inputs (control voltage 0 5V, 0-10V, control current 4-20 mA or via external resistor; relevant drivers are available for the digital control e.g., via LabView and LabWindows). High-resolution 16-bit A/D and D/A converters enable very precise settings and programming; the dial controls on the device can be switched between coarse and fine adjustment.
A dual digital display shows the current values as well as various state information (amongst othersa.over Voltage Protection, Under Voltage Limit, over load mode, address adjustment ) , and a monitor output provides corresponding analogue voltages (0 - 5 V or 0 - 10 V) for external monitoring The device can naturally be operated as a constant voltage as well as a constant current source and can, if necessary, automatically switch between these operating modes. Several devices can be switched serially or in parallel. This GEN/H model is half the structural shape of 19" racks.



