
Number
Highlights & Details
TDK-Lambda Unit type power supply (Industry Power Supply) HWS-150A-24/A
- 24 V/DC / 6,5 A
- 156 W Power
- Wide range input 85 - 265 V/AC, 120 - 370 V/DC
- Temperature range -10 to +70 °C
Technical specifications
- Output voltage adjustment range: 19,2-28,8 V
- ripple and noise: 150 mV
- Efficiency: 90%
- Product type
Industrial PSU
- Input voltage (max.)
265 V AC
- Max. output current
6.5 A
- Output current (max.) - rounded
6.5 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 160 x 82 x 42 mm
- Output voltage (max.)
28.8 V DC
- Connection
Screw terminal
156 W
- No. of outputs
1 x
- Output voltage 1
24 V
- Output current 1
6.5 A
- Type
closed
- Weight
520 g
- Width
82 mm
- Height
42 mm
- Length
160 mm
- Type
HWS150A-24/A
- Input voltage
85 - 265 V/AC
- Max. temperature
50 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 1202424 TDK-Lambda HWS150A-24/A Industrial PSU 28.8 V DC 6.5 A 156 W
Datasheet 1202424 TDK-Lambda HWS150A-24/A Industrial PSU 28.8 V DC 6.5 A 156 W
User & Safety Instructions
User & Safety Instructions 1202424 TDK-Lambda HWS150A-24/A Industrial PSU 28.8 V DC 6.5 A 156 W
Conformity certificate
Conformity certificate 1202424 TDK-Lambda HWS150A-24/A Industrial PSU 28.8 V DC 6.5 A 156 W
Warranty Terms
Warranty Terms 1202424 TDK-Lambda HWS150A-24/A Industrial PSU 28.8 V DC 6.5 A 156 W
Description
Features
- Over current protection
- Over voltage protection
- Output voltage adjustable by poti
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- Typ: switch mode
- Connectors: screw terminal with cover

