
Number
Total (€ 276.47 / piece)
€ 276.47
plus VAT.
Only 3 Piece(s) available
Highlights & Details
TDK-Lambda HWS300-12 SMPSU 14.4 V DC 27 A 300 W
- Single output: 12V DC 27A 300W
- Universal input: 85-265Vac
- Chassis mount, enclosed design
- Lifetime manufacturer warranty
- High efficiency
- Wide range AC input
- UL508 approved
- RoHS compliant design
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
27 A
- Output current (max.) - rounded
27 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 82 x 61 x 165 mm
- Output voltage (max.)
14.4 V DC
- Connection
Screw terminal
300 W
- No. of outputs
1 x
- Output voltage 1
12 V DC
- Output current 1
27 A
- Type
closed
- Weight
1000 g
- Type
Synchronised
- Width
82 mm
- Height
61 mm
- Type
HWS300-12
- Depth
165 mm
300 W
- Connection
Screw terminals
- PFC
Yes
- Input voltage
85 - 265 V/AC, 120 - 370 A V DC
- Max. temperature
+70 °C
- Min. temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 511472 TDK-Lambda HWS300-12 SMPSU 14.4 V DC 27 A 300 W
User & Safety Instructions
User & Safety Instructions 511472 TDK-Lambda HWS300-12 SMPSU 14.4 V DC 27 A 300 W
Warranty Terms
Warranty Terms 511472 TDK-Lambda HWS300-12 SMPSU 14.4 V DC 27 A 300 W
Description
The TDK-Lambda HWS300-12 belongs to the manufacturer's HWS series of single output industrial power supplies. High reliability is guaranteed through a lifetime warranty offered by the manufacturer.
Typical applications include:
Factory automation: Process control, NC-machining, automotive, packaging equipment,
materials handling, chemical processing, robots
Test & measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
With efficiencies up to 90% and excellent power to integrate the devices up to 150 watts convection in 1U chassis The devices with 300 W and 600 W output power are cooled by internal fan and come out with 2 DB. Under the name of HWS-P, the 300 W and 600 W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of + / - 20%. The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.
Typical applications include:
Factory automation: Process control, NC-machining, automotive, packaging equipment,
materials handling, chemical processing, robots
Test & measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
With efficiencies up to 90% and excellent power to integrate the devices up to 150 watts convection in 1U chassis The devices with 300 W and 600 W output power are cooled by internal fan and come out with 2 DB. Under the name of HWS-P, the 300 W and 600 W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of + / - 20%. The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.
Features
- Convection cooled
- Green ON indicator LED
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 20%
- Safety and EMV according to CE, EN / UL / CSA 60950, UL 508, EN 50178, EN 55011-B, EN 55022-B, FCC-B, VCCI-B.
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.


