
Number
Highlights & Details
- Output 52.8 V DC / 63 A
- Power 302.4 W
- Screw terminal
Technical specifications
- Output voltage range: 38.4 - 52.8 V; Peak Power up to 1008 W, Ripple: 350 mV; efficiency: 84/87% (100/200 VACin); SEMI F47 compliant
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
63 A
- Output current (max.) - rounded
63 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 165 x 61 x 82 mm
- Output voltage (max.)
52.8 V DC
- Connection
Screw terminal
302.4 W
- No. of outputs
1 x
- Output voltage 1
48 V DC
- Output current 1
63 A
- Type
closed
- Weight
1000 g
- Width
61 mm
- Height
82 mm
- Length
165 mm
- Type
HWS300P-48
- Input voltage
85 V/AC to 265 V/AC or 120 V/DC to 330 V/DC
- Max. temperature
50 °C
- Min. temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 1233197 TDK-Lambda HWS300P-48 SMPSU 52.8 V DC 63 A 302.4 W
User & Safety Instructions
User & Safety Instructions 1233197 TDK-Lambda HWS300P-48 SMPSU 52.8 V DC 63 A 302.4 W
Conformity certificate
Conformity certificate 1233197 TDK-Lambda HWS300P-48 SMPSU 52.8 V DC 63 A 302.4 W
Warranty Terms
Warranty Terms 1233197 TDK-Lambda HWS300P-48 SMPSU 52.8 V DC 63 A 302.4 W
Description
This text is machine translated.
Features
- Over current protection
- Overvoltage protection
- Potentiometer for setting the output voltage
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B.
- PSU type: SMPS
- Screw terminal connectors
- Internal fan



