
Number
Highlights & Details
TDK-Lambda Unit type power supply (Industry Power Supply) HWS-30A-5
- 5 V/DC / 6 A
- 30 W Power
- Wide range input 85 - 265 V/AC, 120 - 370 V/DC
- Temperature range -10 to +70 °C
Technical specifications
- Output voltage adjustment range: 4-6 V
- ripple and noise: 120 mV
- Efficiency: 82%
- Product type
Industrial PSU
- Input voltage (max.)
265 V AC
- Max. output current
6 A
- Output current (max.) - rounded
6 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 95 x 82 x 26.5 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
30 W
- No. of outputs
1 x
- Output voltage 1
5 V
- Output current 1
6 A
- Type
open
- Weight
200 g
- Width
82 mm
- Height
26.5 mm
- Length
95 mm
- Type
HWS30A-5
- Input voltage
85 - 265 V/AC
- Max. temperature
50 °C
- Min. temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1202381 TDK-Lambda HWS30A-5 Industrial PSU 5 V DC 6 A 30 W
Datasheet 1202381 TDK-Lambda HWS30A-5 Industrial PSU 5 V DC 6 A 30 W
User & Safety Instructions
User & Safety Instructions 1202381 TDK-Lambda HWS30A-5 Industrial PSU 5 V DC 6 A 30 W
Conformity certificate
Conformity certificate 1202381 TDK-Lambda HWS30A-5 Industrial PSU 5 V DC 6 A 30 W
Warranty Terms
Warranty Terms 1202381 TDK-Lambda HWS30A-5 Industrial PSU 5 V DC 6 A 30 W
Description
Features
- Over current protection
- Over voltage protection
- Output voltage adjustable by poti
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- Typ: switch mode
- Connectors: screw terminal

