
Number
Highlights & Details
TDK-Lambda HWS600-5 SMPSU 6 V DC 120 A 600 W
- Single output: 5V DC 120A 600W
- Universal input: 85-265Vac
- Chassis mount, enclosed design
- Lifetime manufacturer warranty
- High efficiency
- Wide range AC input
- UL508 approved
- RoHS compliant design
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
120 A
- Output current (max.) - rounded
120 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 82 x 100 x 165 mm
- Output voltage (max.)
6 V DC
- Connection
Screw terminal
600 W
- No. of outputs
1 x
- Output voltage 1
5 V DC
- Output current 1
120 A
- Type
closed
- Weight
1600 g
- Type
Synchronised
- Width
82 mm
- Height
100 mm
- Type
HWS600-5
- Depth
165 mm
600 W
- Connection
Screw terminals
- PFC
Yes
- Input voltage
85 - 265 V/AC, 120 - 370 A V DC
- Max. temperature
+70 °C
- Min. temperature
-10 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511497 TDK-Lambda HWS600-5 SMPSU 6 V DC 120 A 600 W
User & Safety Instructions
User & Safety Instructions 511497 TDK-Lambda HWS600-5 SMPSU 6 V DC 120 A 600 W
Warranty Terms
Warranty Terms 511497 TDK-Lambda HWS600-5 SMPSU 6 V DC 120 A 600 W
Description
Typical applications include:
Factory automation: Process control, NC-machining, automotive, packaging equipment,
materials handling, chemical processing, robots
Test & measurement automated service: Burn-in & test, automated test, instrumentation, measurement or detection.
With efficiencies up to 90% and excellent power to integrate the devices up to 150 watts convection in 1U chassis The devices with 300 W and 600 W output power are cooled by internal fan and come out with 2 DB. Under the name of HWS-P, the 300 W and 600 W power class devices are available with 3-fold overload capacity designed for starting motors The range of output voltages range from 5V to 48V, each adjustable by a potentiometer in the range of + / - 20%. The devices meet the requirements of SEMI F47 in terms of voltage dips in supply.
Features
- Convection cooled
- Green ON indicator LED
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 20%
- Safety and EMV according to CE, EN / UL / CSA 60950, UL 508, EN 50178, EN 55011-B, EN 55022-B, FCC-B, VCCI-B.


