
Highlights & Details
Built-in power supply LS100-36
- Output 36 V/DC 3 A
- Power: 100 W
- Input voltage range 85 - 265 V/AC/248 - 273 V/DC
- Temperature range -25 to +70 °C
- MTBF 550000 h
- Connections (components): screw terminal
- Resistant to 300VAC power surges (5 s)
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
3 A
- Output current (max.) - rounded
3 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 97 x 38 x 160 mm
- Output voltage (max.)
40 V DC
- Connection
Screw terminal
100 W
- No. of outputs
1 x
- Output voltage 1
36 V DC
- Output current 1
3 A
- Type
closed
- Weight
600 g
- Type
Synchronised
- Width
97 mm
- Height
38 mm
- Type
LS100-36
- Depth
160 mm
- MTBF
550000 h
100 W
- Connection
Screw terminals
- Input voltage
85 - 265 V/AC/248 - 273 V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 512752 TDK-Lambda LS100-36 SMPSU 3 A 100 W 40 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512752 TDK-Lambda LS100-36 SMPSU 3 A 100 W 40 V DC 1 pc(s)
Warranty Terms
Warranty Terms 512752 TDK-Lambda LS100-36 SMPSU 3 A 100 W 40 V DC 1 pc(s)
Description
This text is machine translated.
Features
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 10%
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.

