
Number
Highlights & Details
TDK-Lambda LS150-36 SMPSU 40 V DC 4.3 A 150 W
- Single output 36V DC 4.3A 150W
- Voltage adjustable +/- 10% via potentiometer
- High reliability: 550000 h MTBF
- -25 - +70 °C operating range, low derating above 50 °C
- Convection cooled - quiet operation
- Three year manufacturer warranty
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
4.3 A
- Output current (max.) - rounded
4.3 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 99 x 38 x 198 mm
- Output voltage (max.)
40 V DC
- Connection
Screw terminal
150 W
- No. of outputs
1 x
- Output voltage 1
36 V DC
- Output current 1
4.3 A
- Type
closed
- Weight
700 g
- Type
Synchronised
- Width
99 mm
- Height
38 mm
- Type
LS150-36
- Depth
198 mm
- MTBF
550000 h
150 W
- Connection
Screw terminals
- Input voltage
85 - 265 V/AC/248 - 273 V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 512755 TDK-Lambda LS150-36 SMPSU 40 V DC 4.3 A 150 W
User & Safety Instructions
User & Safety Instructions 512755 TDK-Lambda LS150-36 SMPSU 40 V DC 4.3 A 150 W
Warranty Terms
Warranty Terms 512755 TDK-Lambda LS150-36 SMPSU 40 V DC 4.3 A 150 W
Description
Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.
Features
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 10%
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.

