
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Highlights & Details
TDK-Lambda LS25-5 SMPSU 5.5 V DC 5 A 25 W
- Single output 5V DC 5A 25W
- Voltage adjustable +/- 10% via potentiometer
- High reliability: 900000 h MTBF
- -25 - +70 °C operating range, low derating above 50 °C
- Convection cooled - quiet operation
- Three year manufacturer warranty
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 51 x 28 x 79 mm
- Output voltage (max.)
5.5 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Output voltage 1
5 V DC
- Output current 1
5 A
- Type
closed
- Weight
170 g
- Type
Synchronised
- Width
51 mm
- Height
28 mm
- Type
LS25-5
- Depth
79 mm
- MTBF
900000 h
25 W
- Connection
Screw terminals
- Input voltage
85 - 265 V/AC, 120 - 370 A V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 512731 TDK-Lambda LS25-5 SMPSU 5.5 V DC 5 A 25 W
User & Safety Instructions
User & Safety Instructions 512731 TDK-Lambda LS25-5 SMPSU 5.5 V DC 5 A 25 W
Warranty Terms
Warranty Terms 512731 TDK-Lambda LS25-5 SMPSU 5.5 V DC 5 A 25 W
Description
The TDK-Lambda LS25-5 belongs to the manufacturer's LS25 series of single output AC-DC power supplies, offered with a 3 year manufacturer warranty. With a MTBF of 900000 h, it offers superior reliability and its broad operating temperature range makes the LS25-5 suitable for installation in indoor/outdoor enclosures. Above 50°C, the PSU offers low derating with up to 70% load available at 70°C.
Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.
Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.
Features
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 10%
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

