
Total (€ 32.76 / piece)
€ 32.76
plus VAT.
14-day return policy included
Highlights & Details
Built-in power supply LS35-36
- Output 36 V DC/1 A
- 35 W Power
- Input voltage range 85 - 265 V/AC, 120 - 370 A V DC
- Temperature range -25 - +70 °C
- MTBF 700000 h
- Connection (components): Screw terminal
- Resistant to 300VAC power surges (5 s)
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 82 x 36 x 99 mm
- Output voltage (max.)
40 V DC
- Connection
Screw terminal
35 W
- No. of outputs
1 x
- Output voltage 1
36 V DC
- Output current 1
1 A
- Type
closed
- Weight
270 g
- Type
Synchronised
- Width
82 mm
- Height
36 mm
- Type
LS35-36
- Depth
99 mm
- MTBF
700000 h
35 W
- Connection
Screw terminals
- Input voltage
85 - 265 V/AC, 120 - 370 A V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 512742 TDK-Lambda LS35-36 SMPSU 1 A 35 W 40 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 512742 TDK-Lambda LS35-36 SMPSU 1 A 35 W 40 V DC 1 pc(s)
Warranty Terms
Warranty Terms 512742 TDK-Lambda LS35-36 SMPSU 1 A 35 W 40 V DC 1 pc(s)
Description
TDK-Lambda power supply at a very affordable price. In the power range of 35 watts power supply, it sets new quality standards. The output voltage is 36 V / DC and can be precisely adjusted via a potentiometer in the application.
This text is machine translated.
This text is machine translated.
Features
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 10%
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

