
Number
Highlights & Details
Built-in power supply LS50-15
- Output 15 V/DC 3.4 A
- Power: 50 W
- Input voltage range 85 - 265 V/AC, 120 - 370 V/DC
- Temperature range -25 to +70 °C
- MTBF 700000 h
- Connections (components): screw terminal
- Resistant to 300VAC power surges (5 s)
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
3.4 A
- Output current (max.) - rounded
3.4 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 97 x 36 x 99 mm
- Output voltage (max.)
16.5 V DC
- Connection
Screw terminal
50 W
- No. of outputs
1 x
- Output voltage 1
15 V DC
- Output current 1
3.4 A
- Type
closed
- Weight
350 g
- Type
Synchronised
- Width
97 mm
- Height
36 mm
- Type
LS50-15
- Depth
99 mm
- MTBF
700000 h
50 W
- Connection
Screw terminals
- Input voltage
85 - 265 V/AC, 120 - 370 A V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 511819 TDK-Lambda LS50-15 SMPSU 3.4 A 50 W 16.5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 511819 TDK-Lambda LS50-15 SMPSU 3.4 A 50 W 16.5 V DC 1 pc(s)
Warranty Terms
Warranty Terms 511819 TDK-Lambda LS50-15 SMPSU 3.4 A 50 W 16.5 V DC 1 pc(s)
Description
This text is machine translated.
Features
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 10%
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.

