
Number
Highlights & Details
SWS-1000L-60 TDK Lambda rail-mount industrial power supply unit
- 60 V DC / 17 A
- Output 1.020 kW
- Input range: 85 to 265 V AC, 120 to 350 V DC
- Height: 61 mm only
- Temperature range: -20 to +74 ºC
- Certified medical device
Technical specifications
- Product type
Industrial PSU
- Input voltage (max.)
265 V AC
- Max. output current
17 A
- Output current (max.) - rounded
17 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 240 x 150 x 61 mm
- Output voltage (max.)
66 V DC
- Connection
Screw terminal
1020 W
- No. of outputs
1 x
- Output voltage 1
60 V DC
- Output current 1
17 A
- Type
closed
- Weight
2.3 kg
- Width
150 mm
- Height
61 mm
- Length
240 mm
- Type
SWS1000L-60
1020 W
- Max. temperature
50 °C
- Min. temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
Datasheet 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
Datasheet 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
Datasheet 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
Datasheet 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
User & Safety Instructions
User & Safety Instructions 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
Warranty Terms
Warranty Terms 1082878 TDK-Lambda SWS1000L-60 Industrial PSU 66 V DC 17 A 1020 W
Description
Features
- Surge protection
- Overvoltage protection
- Thermal cutoff
- Remote Sense
- Output voltage adjustable via potentiometer (+/-20 %)
- Output voltage can be set using a 1.5 to 6 V external signal for nominal voltages ranging from 30 to 120%
- Remote ON/OFF
- Power failure indicator
- Internal 12 V/ 0.1A auxilliary power source
- Active voltage divider (when being connected in parallel)
- Complies with CE, EN/UL/CSA 60950-1, EN50178, EN/UL/CSA 60601-1, EN 55022-B, EN 55011-B, FCC-B, VCCI-B EMC and safety requirements
- PSU type: SMPS
- Screw terminal connectors

