
Number
Highlights & Details
Programmable laboratory power supply of the Z+ series
- No. of outputs 1 x
- 0 - 20 / 0 - 20 A
- 400 W
- USB
- programmable
Technical specifications
- Type
Z20-20-L
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
400 W
- Technology
SMPSU
- Interfaces
USB
- Features
programmable
- Dim
(W x H x D) 105 x 83 x 350 mm
Manufacturer's standards (no certificate)
- Weight
2.4 kg
- Connections
4 mm laboratory sockets
front side
- Type
Desktop
- Output
Analogue
- Output voltage (max.)
20 V DC
- Output voltage (min.)
0 V DC
- Max. output current
20 A
- Output current (min.)
0 A
- Inputs
IEC 320 C16
- Load balance
0,01% +5 mA / +2 mV
- Mains control
0.01% + 2 mA/+ 2 mV
- Type
Switched Mode
- Width
105 mm
- Height
83 mm
- Residual ripple
50 mVPP
- Max. temperature
50 °C
- Min. temperature
0 °C
- Depth
350 mm
400 W
- Input voltage
110 - 240 V AC
- Input voltage
85 - 265 V AC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 515765 TDK-Lambda Z20-20-L Bench PSU (adjustable voltage) 0 - 20 0 - 20 A 400 W USB programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 515765 TDK-Lambda Z20-20-L Bench PSU (adjustable voltage) 0 - 20 0 - 20 A 400 W USB programmable No. of outputs 1 x
Warranty Terms
Warranty Terms 515765 TDK-Lambda Z20-20-L Bench PSU (adjustable voltage) 0 - 20 0 - 20 A 400 W USB programmable No. of outputs 1 x
Description
This text is machine translated.
Features
- Wide input range with 85 - 265 V/AC and active PFC
- Large displays for voltage and current as well as separate encoder
- RS232/RS485 port and USB-interface
- Up to 31 devices can be controlled via RS485 bus.
- Integrated analogue interface with 0 - 5 V or 0 -10 V + Monitoring
- Arbitrary generator with 4 memory slots.
- This text is machine translated.
Scope of delivery
- DC bench power supply





