There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
shielded
SMD
1 µH
80 MHz
2 MHz
2 MHz
20 %
0.1 Ω
700 mA
Duplex steel
2 mm
1.25 mm
1.25 mm
-55 °C
125 °C
0.014 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 1.25 mm
Yes
SMD / SMT-Induktivitäten
Datasheet 3555263 TDK MLZ2012M1R0HT000 SMD / SMT-Induktivitäten Inductor shielded SMD 1 µH 0.1 Ω 700 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555263 TDK MLZ2012M1R0HT000 SMD / SMT-Induktivitäten Inductor shielded SMD 1 µH 0.1 Ω 700 mA 1 pc(s) Tape on Full reel