There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Ferrite bead
SMD
0402
220 Ω
100 MHz
100 MHz
100 MHz
25 %
95 mΩ
1.5 A
Duplex steel
1 mm
0.5 mm
0.5 mm
-55 °C
125 °C
0.001 g
Yes
1 pc(s)
(L x W x H) 1 x 0.5 x 0.5 mm
Yes
Chip Beads
Datasheet 3555292 TDK MPZ1005S221HT000 Chip Beads Ferrite bead SMD 0402 95 mΩ 220 Ω 1.5 A 1 pc(s) Tape on Full reel
User & Safety Instructions 3555292 TDK MPZ1005S221HT000 Chip Beads Ferrite bead SMD 0402 95 mΩ 220 Ω 1.5 A 1 pc(s) Tape on Full reel