There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
PXD-M30-24WD05
24 V DC
9 V DC
36 V DC
2 x
12 V DC
3.0 A
3 A
30 W
-55 °C
+125 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
Yes
5 V DC
32 g
1 pc(s)
Certified by EU Garan
Datasheet 2481372 TDK PXD-M30-24WD05 DC/DC converter 24 V DC 12 V DC 3.0 A 30 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2481372 TDK PXD-M30-24WD05 DC/DC converter 24 V DC 12 V DC 3.0 A 30 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2481372 TDK PXD-M30-24WD05 DC/DC converter 24 V DC 12 V DC 3.0 A 30 W No. of outputs: 2 x Content 1 pc(s)