There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
PXG-M15-24WD15
24 V DC
9 V DC
36 V DC
2 x
12 V DC
0.5 A
500 mA
15 W
-55 °C
+125 °C
(L x W x H) 40.6 x 25.4 x 10.2 mm
10.2 mm
40.6 mm
25.4 mm
Yes
15 V DC
24 g
1 pc(s)
Certified by EU Garan
Datasheet 2481360 TDK PXG-M15-24WD15 DC/DC converter 24 V DC 12 V DC 0.5 A 15 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2481360 TDK PXG-M15-24WD15 DC/DC converter 24 V DC 12 V DC 0.5 A 15 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2481360 TDK PXG-M15-24WD15 DC/DC converter 24 V DC 12 V DC 0.5 A 15 W No. of outputs: 2 x Content 1 pc(s)