There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
PXG-M20-24WD12
12 V DC
9 V DC
36 V DC
2 x
5 V DC
-5 V DC
0.833 A
833 mA
20 W
-55 °C
+125 °C
(L x W x H) 40.6 x 25.4 x 10.2 mm
10.2 mm
40.6 mm
25.4 mm
Yes
12 V DC
24 g
1 pc(s)
Certified by EU Garan
Datasheet 2481351 TDK PXG-M20-24WD12 DC/DC converter 12 V DC 5 V DC, -5 V DC 0.833 A 20 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2481351 TDK PXG-M20-24WD12 DC/DC converter 12 V DC 5 V DC, -5 V DC 0.833 A 20 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 2481351 TDK PXG-M20-24WD12 DC/DC converter 12 V DC 5 V DC, -5 V DC 0.833 A 20 W No. of outputs: 2 x Content 1 pc(s)