There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
PXG-M20-24WS12
5 V DC
9 V DC
36 V DC
1 x
15 V DC
-15 V DC
1.67 A
1.67 A
20 W
-55 °C
+125 °C
(L x W x H) 40.6 x 25.4 x 10.2 mm
10.2 mm
40.6 mm
25.4 mm
Yes
12 V DC
24 g
1 pc(s)
Certified by EU Garan
Datasheet 2481348 TDK PXG-M20-24WS12 DC/DC converter 5 V DC 15 V DC, -15 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2481348 TDK PXG-M20-24WS12 DC/DC converter 5 V DC 15 V DC, -15 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2481348 TDK PXG-M20-24WS12 DC/DC converter 5 V DC 15 V DC, -15 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)