
TE Connectivity 0462-201-1631 Bullet connector single contact Socket Series (round connectors): DT 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.50
6
7% = € 0.11
€ 1.39
10
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.50 / piece)
€ 3.00
plus VAT.
14-day return policy included
Highlights & Details
Accessories for connectors DT-Series
Our service for you
Technical specifications
- Type
0462-201-1631
- Product type
Bullet connector single contact
- Connector type
Socket
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
125 V
- Contact material
Gold plated
20 - 16
- Connection angle
180°
- Manufacturer part #
0462-201-1631
- max. cross section
1.3 mm²
- Cross-section range
1.3 mm² (max)
- RoHS-compliant
Yes
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429462 TE Connectivity 0462-201-1631 Bullet connector single contact Socket Series (round connectors): DT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429462 TE Connectivity 0462-201-1631 Bullet connector single contact Socket Series (round connectors): DT 1 pc(s)
Description
Connector consists of housing, contacts and fuse wedge.
This text is machine translated.
This text is machine translated.
Hints
Housing and fuse wedge not included in the delivery.










