
TE Connectivity 1-160304-0 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
Number
Highlights & Details
FASTON female spade connector
- 6.3 mm x 0.8 mm
- 1 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
CuSn
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Min. cross section
1 mm²
- Manufacturer part #
1-160304-0
- Cross-section range
1 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Type
FASTON
- Connection
Crimp
- Connector type
Blade receptacle, straight
Documents & Downloads
Datasheet
Datasheet 808184 TE Connectivity 1-160304-0 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
User & Safety Instructions
User & Safety Instructions 808184 TE Connectivity 1-160304-0 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
Information
Information 808184 TE Connectivity 1-160304-0 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc
Description
This text is machine translated.

