
Number
Minimum order quantity: 3
Total (€ 0.40 / piece)
€ 1.20
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
22 Ω
- Power rating
11 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
50 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE1122RJ
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1676818 TE Connectivity 1-1623728-3 Resistance wire 22 Ω Radial lead 11 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676818 TE Connectivity 1-1623728-3 Resistance wire 22 Ω Radial lead 11 W 5 % 1 pc(s)
Information
Information 1676818 TE Connectivity 1-1623728-3 Resistance wire 22 Ω Radial lead 11 W 5 % 1 pc(s)

