
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
22 kΩ
- Power rating
17 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
75 mm
- Width
10 mm
- Height
9 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 10 x 9 mm
- RoHS-compliant
Yes
- Type
SBCHE1522KJ
Documents & Downloads
Datasheet
Datasheet 1677283 TE Connectivity 1-1623729-2 Resistance wire 22 kΩ Radial lead 17 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677283 TE Connectivity 1-1623729-2 Resistance wire 22 kΩ Radial lead 17 W 5 % 1 pc(s)
Information
Information 1677283 TE Connectivity 1-1623729-2 Resistance wire 22 kΩ Radial lead 17 W 5 % 1 pc(s)





















