
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.08 / piece)
€ 1.08
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Radial lead
- Resistance
1.5 Ω
- Power rating
7 W
- Tolerance ±
10 %
- Temperature coefficient
400 ppm
- Length
38 mm
- Width
8 mm
- Height
7 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(L x W x H) 38 x 8 x 7 mm
- RoHS-compliant
Yes
- Type
SBCHE61R5K
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1676941 TE Connectivity 1-1623732-9 Resistance wire 1.5 Ω Radial lead 7 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676941 TE Connectivity 1-1623732-9 Resistance wire 1.5 Ω Radial lead 7 W 10 % 1 pc(s)
Information
Information 1676941 TE Connectivity 1-1623732-9 Resistance wire 1.5 Ω Radial lead 7 W 10 % 1 pc(s)

