
Highlights & Details
TE Connectivity 1-1623932-6 Commodity Resistors
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Carbon film resistor
- Resistance
120 Ω
- Power rating
0.5 W
- Tolerance ±
0.05 %
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
1-1623932-6
- Engineering Part No
CFR50J120R
- Engineering Series Name
Commodity Resistors
- Engineering Series No
IND Devices
Documents & Downloads
Datasheet
Datasheet 3186098 TE Connectivity 1-1623932-6 Carbon film resistor 120 Ω 0.5 W 0.05 % 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 3186098 TE Connectivity 1-1623932-6 Carbon film resistor 120 Ω 0.5 W 0.05 % 1 pc(s) Package
Description
Through-Hole Resistors, CFR50 5% 120R
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






