
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.24
30
13% = € 0.03
€ 0.21
50
17% = € 0.04
€ 0.20
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
Metal Film Resistor 1 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
47 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
12 mm
- (Ø)
5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 12 mm
- RoHS-compliant
Yes
- Type
ROX1SJ47K
Documents & Downloads
Datasheet
Datasheet 1677279 TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677279 TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5 % 1 pc(s)
Information
Information 1677279 TE Connectivity 1-1625886-9 Metal film resistor 47 kΩ Axial lead 1 W 5 % 1 pc(s)

