
Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 3.20
plus VAT.
Technical specifications
- Type
Axial lead
- Resistance
470 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
25 mm
- (Ø)
8.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 8.5 mm x 25 mm
- RoHS-compliant
Yes
- Type
EP
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1677090 TE Connectivity 1-2176045-2 Resistance wire 470 Ω Axial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677090 TE Connectivity 1-2176045-2 Resistance wire 470 Ω Axial lead 5 W 5 % 1 pc(s)
Information
Information 1677090 TE Connectivity 1-2176045-2 Resistance wire 470 Ω Axial lead 5 W 5 % 1 pc(s)

