
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.22
30
9% = € 0.02
€ 0.20
50
14% = € 0.03
€ 0.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.22 / piece)
€ 2.20
plus VAT.
Highlights & Details
Our service for you
Technical specifications
- Type
Axial lead
- Resistance
1 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
12 mm
- (Ø)
5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 12 mm
- RoHS-compliant
Yes
- Type
EP
- Product type
Resistance wire
Documents & Downloads
Datasheet
Datasheet 1676915 TE Connectivity 1-2176078-3 Resistance wire 1 kΩ Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676915 TE Connectivity 1-2176078-3 Resistance wire 1 kΩ Axial lead 1 W 5 % 1 pc(s)
Information
Information 1676915 TE Connectivity 1-2176078-3 Resistance wire 1 kΩ Axial lead 1 W 5 % 1 pc(s)

