
Number
Total (€ 0.09 / piece)
€ 0.09
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Axial lead
- Resistance
330 Ω
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
10 mm
- (Ø)
3.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 3.5 mm x 10 mm
- RoHS-compliant
Yes
- Type
EP
Documents & Downloads
Datasheet
Datasheet 1676811 TE Connectivity 1-2176081-0 Resistance wire 330 Ω Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676811 TE Connectivity 1-2176081-0 Resistance wire 330 Ω Axial lead 1 W 5 % 1 pc(s)
Information
Information 1676811 TE Connectivity 1-2176081-0 Resistance wire 330 Ω Axial lead 1 W 5 % 1 pc(s)





















