
Number
Minimum order quantity: 10
Total (€ 0.24 / piece)
€ 2.40
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Axial lead
- Resistance
330 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
17.5 mm
- (Ø)
6.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 6.5 mm x 17.5 mm
- RoHS-compliant
Yes
- Type
EP
Documents & Downloads
Datasheet
Datasheet 1677267 TE Connectivity 1-2176083-0 Resistance wire 330 Ω Axial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677267 TE Connectivity 1-2176083-0 Resistance wire 330 Ω Axial lead 5 W 5 % 1 pc(s)
Information
Information 1677267 TE Connectivity 1-2176083-0 Resistance wire 330 Ω Axial lead 5 W 5 % 1 pc(s)

