
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.39
15
8% = € 0.03
€ 0.36
25
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.39 / piece)
€ 1.95
plus VAT.
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Axial lead
- Resistance
470 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
300 ppm
- Length
17.5 mm
- (Ø)
6.5 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(Ø x L) 6.5 mm x 17.5 mm
- RoHS-compliant
Yes
- Type
EP
Documents & Downloads
Datasheet
Datasheet 1676919 TE Connectivity 1-2176083-1 Resistance wire 470 Ω Axial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676919 TE Connectivity 1-2176083-1 Resistance wire 470 Ω Axial lead 5 W 5 % 1 pc(s)
Information
Information 1676919 TE Connectivity 1-2176083-1 Resistance wire 470 Ω Axial lead 5 W 5 % 1 pc(s)

