Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1-2273009-1
Sensor/actuator connector (pre-fab)
Socket, right angle
Sensor connector
M8 socket, right angle
Cable, open end
3
1.50 m
PVC
60 V DC
60 V AC
4 A
4 A
0.326 mm²
Blue
M8
Black
-40 °C
+80 °C
1-2273009-1
No
1 pc(s)
Yes
4.50 mm
Datasheet 1708077 TE Connectivity 1-2273009-1 Sensor/actuator connector (pre-fab) M8 Socket, right angle 1.50 m No. of pins (RJ): 3 1 pc(s