
TE Connectivity 1-2273077-3 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 3 1 pc(
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Highlights & Details
Sensor/actor cable, connection cable, Straight socket, M12, open end
Our service for you
Technical specifications
- Type
1-2273077-3
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PVC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M12
- Cable colour
Black
IP65
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1-2273077-3
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
4.3 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1400730 TE Connectivity 1-2273077-3 Sensor/actuator connector (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 3 1 pc(





