
TE Connectivity 1-2273096-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 3 1 pc(s)
Number
Highlights & Details
Sensor/actuator connector, assembled
Our service for you
Technical specifications
- Type
1-2273096-3
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
60 V DC
60 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.326 mm²
- Factory colour
Blue
- Thread type connection side
M12
- Cable colour
Grey
- Coding
A
- Features
Shielded
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Manufacturer part #
1-2273096-3
- Industrial packaging
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
5.90 mm
Documents & Downloads
Datasheet
Datasheet 1708122 TE Connectivity 1-2273096-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1708122 TE Connectivity 1-2273096-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 3 1 pc(s)


