Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1-2273100-3
Sensor/actuator connector (pre-fab)
Plug, right angle
Sensor connector
M12 plug, right angle
Cable, open end
5
5.00 m
PVC
60 V DC
60 V AC
4 A
4 A
0.326 mm²
Blue
M12
Grey
A
Shielded
-30 °C
+80 °C
1-2273100-3
No
1 pc(s)
Yes
5.90 mm
Datasheet 1708130 TE Connectivity 1-2273100-3 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5.00 m No. of pins (RJ): 5 1 pc(s)