
TE Connectivity 1-2273101-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 1.50 m No. of pins (RJ): 5 1 pc(
Number
Highlights & Details
Sensor/actor cable, connection cable, socket angled, M12, open end
Our service for you
Technical specifications
- Type
1-2273101-1
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
1.50 m
- Jacket material
PVC
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Factory colour
Grey
- Thread type connection side
M12
- Cable colour
Grey
IP65
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1-2273101-1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
5.9 mm
Documents & Downloads
Datasheet
Datasheet 1400821 TE Connectivity 1-2273101-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 1.50 m No. of pins (RJ): 5 1 pc(
User & Safety Instructions
User & Safety Instructions 1400821 TE Connectivity 1-2273101-1 Sensor/actuator connector (pre-fab) M12 Socket, right angle 1.50 m No. of pins (RJ): 5 1 pc(





