
Number
SOCKET CONTACT AMPLIMITE HD-20 (HDP-20)
Highlights & Details
Our service for you
Technical specifications
- Product type
Socket pin
- AWG max.
20
- Contact material
Brass
- Content
1 pc(s)
- AWG (min.)
24
- Connection
Crimp
- Manufacturer part #
1-66504-0
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
1-66504-0
Documents & Downloads
Datasheet
Datasheet 1278562 TE Connectivity 1-66504-0 1-66504-0 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278562 TE Connectivity 1-66504-0 1-66504-0 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information
Information 1278562 TE Connectivity 1-66504-0 1-66504-0 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information 1278562 TE Connectivity 1-66504-0 1-66504-0 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information 1278562 TE Connectivity 1-66504-0 1-66504-0 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)




