
Number
Highlights & Details
Round connector for DIN 72585 3 - to 7-pin, pin and socket Plug housing
Our service for you
Technical specifications
- Type
1-967402-3
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
30 A
- Min. temperature
-40 °C
- Nominal current - rounded value
30 A
- Seal
Bayonet
- Nominal voltage
230 V
- Connection angle
180°
- Manufacturer part #
1-967402-3
- Number of pins
2
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
Documents & Downloads
Datasheet
Datasheet 1005690 TE Connectivity 1-967402-3 Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DIN 72585
User & Safety Instructions
User & Safety Instructions 1005690 TE Connectivity 1-967402-3 Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DIN 72585
Information
Information 1005690 TE Connectivity 1-967402-3 Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): DIN 72585
Description
Typical application: sensors, solenoid valves or power supply.


