
Number
Highlights & Details
Round connector for DIN 72585 3 - to 7-pin, pin and socket Plug housing
Our service for you
Technical specifications
- Type
1-968968-1
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
30 A
- Min. temperature
-40 °C
- Nominal current - rounded value
30 A
- Seal
Bayonet (secondary lock)
- Nominal voltage
230 V
- Connection angle
180°
- Manufacturer part #
1-968968-1
- Number of pins
4
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
Documents & Downloads
Datasheet
Datasheet 1005688 TE Connectivity 1-968968-1 Bullet connector Socket, straight Total number of pins: 4 Series (round connectors): DIN 7258
User & Safety Instructions
User & Safety Instructions 1005688 TE Connectivity 1-968968-1 Bullet connector Socket, straight Total number of pins: 4 Series (round connectors): DIN 7258
Information
Information 1005688 TE Connectivity 1-968968-1 Bullet connector Socket, straight Total number of pins: 4 Series (round connectors): DIN 7258
Description
Typical application: sensors, solenoid valves or power supply.


