
TE Connectivity 1011-263-0405 Bullet connector end cap Total number of pins: 4 Series (round connectors): DT 1 pc(s)
Number
Highlights & Details
Connector DT-Series
Our service for you
Technical specifications
- Type
1011-263-0405
- Product type
Bullet connector end cap
- Total no. of pins
4
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
1500 V AC
- Cable Ø (max.)
8.2 mm
- Cable Ø up to
6 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
1011-263-0405
- Cable Ø range
6 - 8.2 mm
- Number of pins
4
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
- Series
DT
Documents & Downloads
Datasheet
Datasheet 1429388 TE Connectivity 1011-263-0405 Bullet connector end cap Total number of pins: 4 Series (round connectors): DT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429388 TE Connectivity 1011-263-0405 Bullet connector end cap Total number of pins: 4 Series (round connectors): DT 1 pc(s)
Description
This text is machine translated.










