
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.50
21
10% = € 0.05
€ 0.45
35
12% = € 0.06
€ 0.44
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.50 / piece)
€ 3.50
plus VAT.
14-day return policy included
Highlights & Details
TE Connectivity 130008 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
- 0.205 - 1.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
130008
- Type
PIDG
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Insulation material
Polyamide
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
- Material (details)
Galvanic tinned copper
Documents & Downloads
Datasheet
Datasheet 808615 TE Connectivity 130008 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808615 TE Connectivity 130008 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=5.3 mm Partially insulated Red 1 pc(s)
Description
This ring tongues offers reliable connections.



