
Number
Highlights & Details
Plasti - Grip ring tongue
- 1 - 2.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M5
- Hole Ø
5.3 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
130102
- Type
PLASTI GRIP
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.60 mm²
- Min. cross section
1 mm²
- Insulation material
PVC
- Cross-section range
1 - 2.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Cross section
1.0 - 2.6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749986 TE Connectivity 130102 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749986 TE Connectivity 130102 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
Information
Information 749986 TE Connectivity 130102 Ring terminal Cross section (max.)=2.60 mm² Hole Ø=5.3 mm Partially insulated Blue 1 pc(s)
Description
This text is machine translated.




