
Number
Highlights & Details
Fork cable lug
- Yellow
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Yellow
- Thread size
M4
- Hole Ø
4.3 mm
- Insulation type
Partially insulated
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
130496
- Type
130496
- AWG max.
10
- AWG (min.)
12
- max. cross section
6 mm²
- Min. cross section
2.70 mm²
- Insulation material
Polyamide
- Cross-section range
2.70 - 6 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 808663 TE Connectivity 130496 U terminal 2.70 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808663 TE Connectivity 130496 U terminal 2.70 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
Information
Information 808663 TE Connectivity 130496 U terminal 2.70 mm² 6 mm² Hole Ø=4.3 mm Partially insulated Yellow 1 pc(s)
Description
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.

