There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade terminal
Red
6.3 mm
0.8 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
140896-2
PIDG
1 mm²
0.50 mm²
PA 6.6
1
0.50 - 1 mm²
Yes
6.3 x 0.8 mm
(L x l) 6,3 x 0,8 mm
Copper, tin-plated
Blade receptacle, straight
0.5 - 1.0 mm²
20 - 17
-
Datasheet 749735 TE Connectivity 140896-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Re
User & Safety Instructions 749735 TE Connectivity 140896-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Re
Information 749735 TE Connectivity 140896-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Re