There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Blade terminal
Blue
6.3 mm
0.8 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
140971-2
PIDG
2.50 mm²
1 mm²
PA 6.6
1
1 - 2.50 mm²
Yes
6.3 x 0.8 mm
Copper, tin-plated
Blade receptacle, straight
1.0 - 2.5 mm²
17 - 13,5
-
Datasheet 749830 TE Connectivity 140971-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl
User & Safety Instructions 749830 TE Connectivity 140971-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl
Information 749830 TE Connectivity 140971-2 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl