
Highlights & Details
TE CONNECTIVITY 1513381-1
Our service for you
Technical specifications
- Packaging type
Package
- Product type
Antenna
- Mounting type
Snap-in
- Min. frequency
3100 MHz
- Max. frequency
6000 MHz
- Material
Metal
- Length
29 mm
- Width
12 mm
- Height
10 mm
- Manufacturer part #
1513381-1
- Type
1513381-1
- Content
1 pc(s)
- Dim
(L x W x H) 29 x 12 x 10 mm
- Cable length
0.37 m
- Polarisation
Linear
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3367687 TE Connectivity 1513381-1 Antenna (L x W x H) 29 x 12 x 10 mm 1 pc(s) Package
Datasheet 3367687 TE Connectivity 1513381-1 Antenna (L x W x H) 29 x 12 x 10 mm 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 3367687 TE Connectivity 1513381-1 Antenna (L x W x H) 29 x 12 x 10 mm 1 pc(s) Package
Information
Information 3367687 TE Connectivity 1513381-1 Antenna (L x W x H) 29 x 12 x 10 mm 1 pc(s) Package
