
Number
Highlights & Details
TE Connectivity 160296 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.5 mm Partially insulated Yellow 1 pc(s)
- 2.70 - 6.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.5 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
160296
- Type
PLASTI GRIP
- AWG max.
14
- AWG (min.)
16
- max. cross section
6.60 mm²
- Min. cross section
2.70 mm²
- Insulation material
PVC
- Cross-section range
2.70 - 6.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Cross section
2.7 - 6.6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749722 TE Connectivity 160296 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.5 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749722 TE Connectivity 160296 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.5 mm Partially insulated Yellow 1 pc(s)
Information
Information 749722 TE Connectivity 160296 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.5 mm Partially insulated Yellow 1 pc(s)
Description
This text is machine translated.




