
TE Connectivity 160626-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc(s
Number
Highlights & Details
FASTON female spade connector
- 2.8 mm x 0.8 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
160626-2
- Cross-section range
0.50 - 1 mm²
- Size
2.8 x 0.8 mm
- Type
FASTON
- Connection
Crimp
- Connector type
Blade receptacle, straight
Documents & Downloads
Datasheet
Datasheet 808176 TE Connectivity 160626-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc(s
User & Safety Instructions
User & Safety Instructions 808176 TE Connectivity 160626-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc(s
Information
Information 808176 TE Connectivity 160626-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Not insulated 1 pc(s
Description
This text is machine translated.

