
TE Connectivity 160773-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
Number
Highlights & Details
Female spade connector, positive lock
- Silver
- 6.35 mm x 0.81 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.35 mm
- Factory colour
Silver
- Connector thickness
0.81 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- AWG max.
17
- AWG (min.)
20
- Manufacturer part #
160773-3
- Cross-section range
0.50 - 1 mm²
- Size
6.35 x 0.81 mm
- Features
vibration-proof
- Type
Positive Lock
Documents & Downloads
Datasheet
Datasheet 1243956 TE Connectivity 160773-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
User & Safety Instructions
User & Safety Instructions 1243956 TE Connectivity 160773-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No
Information
Information 1243956 TE Connectivity 160773-3 Blade receptacle vibration-proof Connector width: 6.35 mm Connector thickness: 0.81 mm 180 ° No


