
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.67
9
7% = € 0.05
€ 0.62
15
10% = € 0.07
€ 0.60
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.67 / piece)
€ 2.01
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Our service for you
Technical specifications
- Product type
Resistance wire
- Type
Radial lead
- Resistance
10 Ω
- Power rating
4 W
- Tolerance ±
5 %
- Temperature coefficient
400 ppm
- Length
20 mm
- Width
8 mm
- Height
7 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V RMS
- Content
1 pc(s)
- Dim
(L x W x H) 20 x 8 x 7 mm
- RoHS-compliant
Yes
- Type
SBCHE410RJ
Documents & Downloads
Datasheet
Datasheet 1677291 TE Connectivity 1623730-2 Resistance wire 10 Ω Radial lead 4 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677291 TE Connectivity 1623730-2 Resistance wire 10 Ω Radial lead 4 W 5 % 1 pc(s)
Information
Information 1677291 TE Connectivity 1623730-2 Resistance wire 10 Ω Radial lead 4 W 5 % 1 pc(s)

